E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Panasonic M91 Reversible Induction AC Motor, 90 W, 1 Phase, 4 Pole, 230 V

RS Stock No.: 424-172Brand: PanasonicManufacturers Part No.: M91Z90GK4GGA
brand-logo
View all in AC Motors

Technical Document

Specifications

Power Rating

90 W

AC Motor Type

Induction

Supply Voltage

230 V

Phase

1

Output Speed

1250 rpm @ 230 V

Number of Poles

4

Width

90mm

Current Rating

890 mA

Length

135mm

Rotation

Reversible

Maximum Output Torque

0.7 Nm

Depth

90mm

Bearing Type

Ball

Dimensions

135 x 90 x 90 mm

Series

M91

Product details

90W 90x90mm Panasonic 3 Series Motors

Can easily be fitted together with Panasonic 3 Series 90W gearheads and used in a host of industrial applications
The user can select a motor-gearhead combination which best fulfils their needs
Typical applications include conveyor systems, machinery, door openers

Panasonic 3 Series Motors and Gearboxes

Approvals

UL, CE and CCC

Stock information temporarily unavailable.

P.O.A.

Panasonic M91 Reversible Induction AC Motor, 90 W, 1 Phase, 4 Pole, 230 V

P.O.A.

Panasonic M91 Reversible Induction AC Motor, 90 W, 1 Phase, 4 Pole, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

90 W

AC Motor Type

Induction

Supply Voltage

230 V

Phase

1

Output Speed

1250 rpm @ 230 V

Number of Poles

4

Width

90mm

Current Rating

890 mA

Length

135mm

Rotation

Reversible

Maximum Output Torque

0.7 Nm

Depth

90mm

Bearing Type

Ball

Dimensions

135 x 90 x 90 mm

Series

M91

Product details

90W 90x90mm Panasonic 3 Series Motors

Can easily be fitted together with Panasonic 3 Series 90W gearheads and used in a host of industrial applications
The user can select a motor-gearhead combination which best fulfils their needs
Typical applications include conveyor systems, machinery, door openers

Panasonic 3 Series Motors and Gearboxes

Approvals

UL, CE and CCC