E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Panasonic GV Reversible Brushless AC Motor, 50 W, 1, 3 Phase, 8 Pole, 100 V, 200 V

RS Stock No.: 127-0238Brand: PanasonicManufacturers Part No.: MBMU5AZAX
brand-logo
View all in AC Motors

Technical Document

Specifications

Power Rating

50 W

AC Motor Type

Brushless

Supply Voltage

100 V, 200 V

Phase

1, 3

Output Speed

3000 rpm

Number of Poles

8

Shaft Diameter

8mm

Shaft Length

30mm

Width

59.5mm

Rotation

Reversible

Length

80mm

Maximum Output Torque

0.16 Nm

Current Rating

530 mA

Dimensions

80 x 59.5 x 80 mm

Standards Met

UL

Series

GV

Depth

80mm

Country of Origin

China

Product details

MINAS-BL GV Series Motors and Amplifiers

The GV brushless motor series from Panasonic are compact and highly efficient motors and amplifiers with advanced controlling technology features. The split core structure reduces their size and weight but increases their output power compared with induction motors.
A permanent magnet on a rotor reduces secondary loss and increases efficiency helping to reduce power consumption. They can also reduce maintenance costs due to their commutatorless and brushless design.

Features and Benefits

• Energy saving to reduce loss and increase efficiency
• Space saving
• Reduction in maintenance costs
• Stable operation startup at lower speed
• Wide 1:133 variable speed range
• Compatible with wider power source voltage range
• IP65 environmental protection

Product Application Information

Typical applications include conveyors, food processing and textile machinery.

Stock information temporarily unavailable.

P.O.A.

Panasonic GV Reversible Brushless AC Motor, 50 W, 1, 3 Phase, 8 Pole, 100 V, 200 V

P.O.A.

Panasonic GV Reversible Brushless AC Motor, 50 W, 1, 3 Phase, 8 Pole, 100 V, 200 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

50 W

AC Motor Type

Brushless

Supply Voltage

100 V, 200 V

Phase

1, 3

Output Speed

3000 rpm

Number of Poles

8

Shaft Diameter

8mm

Shaft Length

30mm

Width

59.5mm

Rotation

Reversible

Length

80mm

Maximum Output Torque

0.16 Nm

Current Rating

530 mA

Dimensions

80 x 59.5 x 80 mm

Standards Met

UL

Series

GV

Depth

80mm

Country of Origin

China

Product details

MINAS-BL GV Series Motors and Amplifiers

The GV brushless motor series from Panasonic are compact and highly efficient motors and amplifiers with advanced controlling technology features. The split core structure reduces their size and weight but increases their output power compared with induction motors.
A permanent magnet on a rotor reduces secondary loss and increases efficiency helping to reduce power consumption. They can also reduce maintenance costs due to their commutatorless and brushless design.

Features and Benefits

• Energy saving to reduce loss and increase efficiency
• Space saving
• Reduction in maintenance costs
• Stable operation startup at lower speed
• Wide 1:133 variable speed range
• Compatible with wider power source voltage range
• IP65 environmental protection

Product Application Information

Typical applications include conveyors, food processing and textile machinery.