E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Panasonic Through Beam Photoelectric Sensor, Fork Sensor, 5 mm Detection Range

RS Stock No.: 812-8487Brand: PanasonicManufacturers Part No.: PM-L24P
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

5 mm

Output Type

PNP

Electrical Connection

Connector

Maximum dc Voltage

5 → 24V

Terminal Type

Wire Lead

Light Source

Infrared LED

Maximum Current

15 mA

Response Time

100 μs

Minimum Operating Temperature

-25°C

Housing Material

PBT

Maximum Operating Temperature

+55°C

Country of Origin

Korea, Republic Of

Product details

Slot sensor, sub-miniature

Sensors for industrial applications
Sub-miniature slot sensors
Response time of just 20 μs
Two outputs (light on/dark on)
Can be used as a built-in module in machines or installations
5 types
Extremely small

Stock information temporarily unavailable.

P.O.A.

Panasonic Through Beam Photoelectric Sensor, Fork Sensor, 5 mm Detection Range

P.O.A.

Panasonic Through Beam Photoelectric Sensor, Fork Sensor, 5 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

5 mm

Output Type

PNP

Electrical Connection

Connector

Maximum dc Voltage

5 → 24V

Terminal Type

Wire Lead

Light Source

Infrared LED

Maximum Current

15 mA

Response Time

100 μs

Minimum Operating Temperature

-25°C

Housing Material

PBT

Maximum Operating Temperature

+55°C

Country of Origin

Korea, Republic Of

Product details

Slot sensor, sub-miniature

Sensors for industrial applications
Sub-miniature slot sensors
Response time of just 20 μs
Two outputs (light on/dark on)
Can be used as a built-in module in machines or installations
5 types
Extremely small