Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Panasonic Through Beam Photoelectric Sensor, Fork Sensor, 6 mm Detection Range

RS Stock No.: 125-4543Brand: PanasonicManufacturers Part No.: PM-L45
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

6 mm

Output Type

NPN

Electrical Connection

Cable 1 m

Maximum dc Voltage

24V

Terminal Type

Cable

Light Source

Infrared

IP Rating

IP64

Maximum Current

50 mA

Response Time

20 μs, 80 μs

Mounting Type

Chassis Mount

Housing Material

PBT (Enclosure), Polycarbonate (Display Section)

Maximum Operating Temperature

+55°C

Series

PM-45

Minimum Operating Temperature

-25°C

Standards Met

IEC

Country of Origin

Japan

Product details

PM-45 Series U-Shaped Compact Photoelectric Sensors

Panasonic PM-45 series ultra-small U-shaped micro photoelectric sensors. The PM series sensors feature a through beam detection type with the emitter and receiver contained within a single U-shaped housing. A large operating indicator lights up to make operation identification easy to see from above and from the sides.

The sections where stress concentrates, such as the connecting section of the cable and internal circuit, are covered with a resin. This helps prevent malfunctions caused by vibrations and impacts.

Features and Benefits

Reverse supply polarity protection
Reverse output polarity protection
Output short circuit protection
Easy mounting with M3 screws
PNP / NPN outputs available

Stock information temporarily unavailable.

€ 45.78

€ 45.78 Each (Exc. Vat)

€ 56.77

€ 56.77 Each (inc. VAT)

Panasonic Through Beam Photoelectric Sensor, Fork Sensor, 6 mm Detection Range

€ 45.78

€ 45.78 Each (Exc. Vat)

€ 56.77

€ 56.77 Each (inc. VAT)

Panasonic Through Beam Photoelectric Sensor, Fork Sensor, 6 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

6 mm

Output Type

NPN

Electrical Connection

Cable 1 m

Maximum dc Voltage

24V

Terminal Type

Cable

Light Source

Infrared

IP Rating

IP64

Maximum Current

50 mA

Response Time

20 μs, 80 μs

Mounting Type

Chassis Mount

Housing Material

PBT (Enclosure), Polycarbonate (Display Section)

Maximum Operating Temperature

+55°C

Series

PM-45

Minimum Operating Temperature

-25°C

Standards Met

IEC

Country of Origin

Japan

Product details

PM-45 Series U-Shaped Compact Photoelectric Sensors

Panasonic PM-45 series ultra-small U-shaped micro photoelectric sensors. The PM series sensors feature a through beam detection type with the emitter and receiver contained within a single U-shaped housing. A large operating indicator lights up to make operation identification easy to see from above and from the sides.

The sections where stress concentrates, such as the connecting section of the cable and internal circuit, are covered with a resin. This helps prevent malfunctions caused by vibrations and impacts.

Features and Benefits

Reverse supply polarity protection
Reverse output polarity protection
Output short circuit protection
Easy mounting with M3 screws
PNP / NPN outputs available