Panasonic PCB Mount Signal Relay, 12V dc Coil, DPDT

Technical Document
Specifications
Brand
PanasonicCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Length
14mm
Depth
9mm
Height
5mm
Dimensions
14 x 9 x 5mm
Coil Power
140mW
Life
200000Cycles
Coil Resistance
1028Ω
Electrical Life
200000 cycles
Operating Temperature Range
-40 → +70°C
Contact Material
Gold Plated
Standards Met
CSA, UL
Relay Switching Classification
General Purpose Relay
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Distrelec Product Id
13710951
Country of Origin
Japan
Product details
TQ2 Series
These surface mount relays have a low profile of 6mm and offer high sensitivity.
Flat compact body with low profile surface-mount terminals
High frequency characteristics
Suitable for SMD automatic insertion
Low thermal EMF (approx 2μV)
Ideal for communication applications, measurement and QA equipment etc
Approvals
UL, CSA
€ 3.86
€ 3.86 Each (Exc. Vat)
€ 4.79
€ 4.79 Each (inc. VAT)
1
€ 3.86
€ 3.86 Each (Exc. Vat)
€ 4.79
€ 4.79 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 3.86 |
10 - 24 | € 3.73 |
25 - 49 | € 3.63 |
50 - 99 | € 3.47 |
100+ | € 3.29 |
Technical Document
Specifications
Brand
PanasonicCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Length
14mm
Depth
9mm
Height
5mm
Dimensions
14 x 9 x 5mm
Coil Power
140mW
Life
200000Cycles
Coil Resistance
1028Ω
Electrical Life
200000 cycles
Operating Temperature Range
-40 → +70°C
Contact Material
Gold Plated
Standards Met
CSA, UL
Relay Switching Classification
General Purpose Relay
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Distrelec Product Id
13710951
Country of Origin
Japan
Product details
TQ2 Series
These surface mount relays have a low profile of 6mm and offer high sensitivity.
Flat compact body with low profile surface-mount terminals
High frequency characteristics
Suitable for SMD automatic insertion
Low thermal EMF (approx 2μV)
Ideal for communication applications, measurement and QA equipment etc
Approvals
UL, CSA