E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Panduit GEE Natural PE Grommet Strip GEE144F-A-C

RS Stock No.: 412-1325Brand: PanduitManufacturers Part No.: GEE144F-A-C
brand-logo
View all in Cable Grommets

Technical Document

Specifications

Brand

Panduit

Minimum Panel Thickness

2.5mm

Grommet Type

Grommet Strip

Material

PE

Colour

Natural

Grommet Strip Length

30.48m

Series

GEE

Maximum Panel Thickness

3.7mm

Country of Origin

Japan

Product details

Universal bush with adhesive (with grooves)

Ideal for protecting wires passing through panel chassis, etc.
The internal adhesive enables easy and secure mounting without removal
The grooves enable easy use even with curves

Stock information temporarily unavailable.

€ 140.38

€ 140.38 1 Box of 30 Metres (Exc. Vat)

€ 174.07

€ 174.07 1 Box of 30 Metres (inc. VAT)

Panduit GEE Natural PE Grommet Strip GEE144F-A-C

€ 140.38

€ 140.38 1 Box of 30 Metres (Exc. Vat)

€ 174.07

€ 174.07 1 Box of 30 Metres (inc. VAT)

Panduit GEE Natural PE Grommet Strip GEE144F-A-C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 140.38
15+€ 137.04

Technical Document

Specifications

Brand

Panduit

Minimum Panel Thickness

2.5mm

Grommet Type

Grommet Strip

Material

PE

Colour

Natural

Grommet Strip Length

30.48m

Series

GEE

Maximum Panel Thickness

3.7mm

Country of Origin

Japan

Product details

Universal bush with adhesive (with grooves)

Ideal for protecting wires passing through panel chassis, etc.
The internal adhesive enables easy and secure mounting without removal
The grooves enable easy use even with curves