Technical Document
Specifications
Brand
PanduitGrommet Type
Slotted Grommet Edging
Minimum Panel Thickness
2.5mm
Material
Polyethylene
Colour
Black
Series
GEE
Country of Origin
United States
€ 182.51
€ 182.51 Each (Exc. Vat)
€ 226.31
€ 226.31 Each (inc. VAT)
Panduit GEE Black Polyethylene Slotted Grommet Edging GEE144F-A-C0
1
€ 182.51
€ 182.51 Each (Exc. Vat)
€ 226.31
€ 226.31 Each (inc. VAT)
Panduit GEE Black Polyethylene Slotted Grommet Edging GEE144F-A-C0
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
PanduitGrommet Type
Slotted Grommet Edging
Minimum Panel Thickness
2.5mm
Material
Polyethylene
Colour
Black
Series
GEE
Country of Origin
United States