Technical Document
Specifications
Brand
PanduitLength
290mm
Width
3.7 mm
Colour
Black
Material
Nylon 66
Type
Locking Cable Tie
Quantity
100
UV Resistant
Yes
Maximum Operating Temperature
+85°C
Tensile Strength
178N
Series
PLT
Maximum Bundle Diameter
76mm
Country of Origin
United States
Product details
Panduit® Pan-Ty® Cable Ties - Weather Resistant
Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.
Greater resistance to damage caused by ultraviolet light
Versatile cable tie, can be used in countless applications
Lowest threading force of any one-piece cable tie in the industry
Curved tip
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanduitLength
290mm
Width
3.7 mm
Colour
Black
Material
Nylon 66
Type
Locking Cable Tie
Quantity
100
UV Resistant
Yes
Maximum Operating Temperature
+85°C
Tensile Strength
178N
Series
PLT
Maximum Bundle Diameter
76mm
Country of Origin
United States
Product details
Panduit® Pan-Ty® Cable Ties - Weather Resistant
Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.
Greater resistance to damage caused by ultraviolet light
Versatile cable tie, can be used in countless applications
Lowest threading force of any one-piece cable tie in the industry
Curved tip