Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Panduit Cable Tie, Locking Cable Tie, 290mm x 3.7 mm, Black Nylon, Pk-1000

RS Stock No.: 846-9804Brand: PanduitManufacturers Part No.: PLT3I-M30
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

Panduit

Length

290mm

Width

3.7 mm

Colour

Black

Material

Nylon 66

Type

Locking Cable Tie

Quantity

1000

Maximum Operating Temperature

+115°C

Tensile Strength

178N

Series

PLT

Maximum Bundle Diameter

76mm

Country of Origin

United States

Product details

Panduit® Pan-Ty® Cable Ties - Heat Stabilized

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

For High temperature applications up to 239°F (115°C)
One-piece construction for consistent performance and reliability
Lowest threading force of any one-piece cable tie in the industry
Curved tip

Stock information temporarily unavailable.

P.O.A.

Panduit Cable Tie, Locking Cable Tie, 290mm x 3.7 mm, Black Nylon, Pk-1000

P.O.A.

Panduit Cable Tie, Locking Cable Tie, 290mm x 3.7 mm, Black Nylon, Pk-1000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Panduit

Length

290mm

Width

3.7 mm

Colour

Black

Material

Nylon 66

Type

Locking Cable Tie

Quantity

1000

Maximum Operating Temperature

+115°C

Tensile Strength

178N

Series

PLT

Maximum Bundle Diameter

76mm

Country of Origin

United States

Product details

Panduit® Pan-Ty® Cable Ties - Heat Stabilized

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

For High temperature applications up to 239°F (115°C)
One-piece construction for consistent performance and reliability
Lowest threading force of any one-piece cable tie in the industry
Curved tip