Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Panduit Cable Tie, Releasable Lashing Ties, 229mm x 12.7 mm, Black Nylon, Pk-100

RS Stock No.: 849-2090Brand: PanduitManufacturers Part No.: PRT2EH-C0
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

Panduit

Length

229mm

Width

12.7 mm

Colour

Black

Material

Nylon 66

Type

Releasable Lashing Ties

Quantity

100

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Tensile Strength

1112N

Series

PRT

Maximum Bundle Diameter

51mm

Country of Origin

Costa Rica

Product details

Panduit® Pan-Ty® Cable Ties

Panduit® offers a broad selection of industry approved styles, sizes, and materials to meet a full range of electrical, industrial and networking applications.

Versatile cable ties can be used in countless applications
Lowest threading force of any one piece cable tie in the industry
A variety of materials and colours available for specific applications

Stock information temporarily unavailable.

P.O.A.

Panduit Cable Tie, Releasable Lashing Ties, 229mm x 12.7 mm, Black Nylon, Pk-100

P.O.A.

Panduit Cable Tie, Releasable Lashing Ties, 229mm x 12.7 mm, Black Nylon, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Panduit

Length

229mm

Width

12.7 mm

Colour

Black

Material

Nylon 66

Type

Releasable Lashing Ties

Quantity

100

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Tensile Strength

1112N

Series

PRT

Maximum Bundle Diameter

51mm

Country of Origin

Costa Rica

Product details

Panduit® Pan-Ty® Cable Ties

Panduit® offers a broad selection of industry approved styles, sizes, and materials to meet a full range of electrical, industrial and networking applications.

Versatile cable ties can be used in countless applications
Lowest threading force of any one piece cable tie in the industry
A variety of materials and colours available for specific applications