Panduit Green 1-Lock Aluminium, Steel Lockout Kit, 6.6mm Shackle

RS Stock No.: 655-383Brand: PanduitManufacturers Part No.: PSL-8GR
brand-logo
View all in Lockouts

Technical Document

Specifications

Brand

Panduit

Type

Lockout Kit

Colour

Green

Number of Locks

1

Material

Aluminium, Steel

Lock Shackle Maximum Diameter

6.6mm

Country of Origin

China

€ 58.78

€ 58.78 Each (Exc. Vat)

€ 72.89

€ 72.89 Each (inc. VAT)

Panduit Green 1-Lock Aluminium, Steel Lockout Kit, 6.6mm Shackle

€ 58.78

€ 58.78 Each (Exc. Vat)

€ 72.89

€ 72.89 Each (inc. VAT)

Panduit Green 1-Lock Aluminium, Steel Lockout Kit, 6.6mm Shackle

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Panduit

Type

Lockout Kit

Colour

Green

Number of Locks

1

Material

Aluminium, Steel

Lock Shackle Maximum Diameter

6.6mm

Country of Origin

China