Panduit Structural System Cable Management, Nylon 26.7mm Internal Width 55.9mm Internal Height, 25.4mm L

RS Stock No.: 655-680Brand: PanduitManufacturers Part No.: QB-MOUNT-L
brand-logo
View all in Cable Management Components

Technical Document

Specifications

Brand

Panduit

Type

Cable Organizer

Length

25.4mm

Material

Nylon

Internal Width

26.7mm

Internal Height

55.9mm

Country of Origin

United States

€ 418.74

€ 418.74 1 Pack of 50 (Exc. Vat)

€ 519.24

€ 519.24 1 Pack of 50 (inc. VAT)

Panduit Structural System Cable Management, Nylon 26.7mm Internal Width 55.9mm Internal Height, 25.4mm L

€ 418.74

€ 418.74 1 Pack of 50 (Exc. Vat)

€ 519.24

€ 519.24 1 Pack of 50 (inc. VAT)

Panduit Structural System Cable Management, Nylon 26.7mm Internal Width 55.9mm Internal Height, 25.4mm L

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Panduit

Type

Cable Organizer

Length

25.4mm

Material

Nylon

Internal Width

26.7mm

Internal Height

55.9mm

Country of Origin

United States