Paper Mate Blue Ball Point Pen, 1 mm Tip Size

RS Stock No.: 874-9621Brand: Paper MateManufacturers Part No.: 1910074
brand-logo
View all in Ink Pens

Technical Document

Specifications

Pen Type

Ball Point Pen

Ink Colour

Blue

Tip Size

1 mm

Tip Thickness

Medium

Country of Origin

Mexico

Product details

Paper Mate FlexGrip Ultra Retractable Ball Point Pen

The Paper Mate Flexgrip Ultra medium retractable ballpoint pen is easy to grip due to the ringed grip area on the rubber barrel. A solid metal cone encases the tip to give it added strength and the Lubriglide ink ensures smooth writing

Pen tip is a medium 1.0mm which will write a 0.4mm line
55% recycled material
Sleek clip housing
Rounded barrel
Metal nosecone

€ 124.93

€ 124.93 1 Box of 1 (Exc. Vat)

€ 154.91

€ 154.91 1 Box of 1 (inc. VAT)

Paper Mate Blue Ball Point Pen, 1 mm Tip Size

€ 124.93

€ 124.93 1 Box of 1 (Exc. Vat)

€ 154.91

€ 154.91 1 Box of 1 (inc. VAT)

Paper Mate Blue Ball Point Pen, 1 mm Tip Size

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Pen Type

Ball Point Pen

Ink Colour

Blue

Tip Size

1 mm

Tip Thickness

Medium

Country of Origin

Mexico

Product details

Paper Mate FlexGrip Ultra Retractable Ball Point Pen

The Paper Mate Flexgrip Ultra medium retractable ballpoint pen is easy to grip due to the ringed grip area on the rubber barrel. A solid metal cone encases the tip to give it added strength and the Lubriglide ink ensures smooth writing

Pen tip is a medium 1.0mm which will write a 0.4mm line
55% recycled material
Sleek clip housing
Rounded barrel
Metal nosecone