Parade Black Insole To Cut Out, Size 35-38

RS Stock No.: 220-6692Brand: ParadeManufacturers Part No.: 07PARAXA1804PT35-38
brand-logo
View all in Insoles

Technical Document

Specifications

Brand

Parade

Men's Size

35-38

Women's Size

35-38

Material

Carbon

Material Properties

Anti-Static

Arch Support

Yes

Colour

Black

Country of Origin

India

Stock information temporarily unavailable.

€ 14.41

€ 14.41 1 Pair (Exc. Vat)

€ 17.87

€ 17.87 1 Pair (inc. VAT)

Parade Black Insole To Cut Out, Size 35-38

€ 14.41

€ 14.41 1 Pair (Exc. Vat)

€ 17.87

€ 17.87 1 Pair (inc. VAT)

Parade Black Insole To Cut Out, Size 35-38
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parade

Men's Size

35-38

Women's Size

35-38

Material

Carbon

Material Properties

Anti-Static

Arch Support

Yes

Colour

Black

Country of Origin

India