Parade RIDE Black Composite Toe Capped Unisex Safety Boots, UK 8, EU 42

RS Stock No.: 237-1301Brand: ParadeManufacturers Part No.: 07RIDE**8834PT42
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

Parade

Series

RIDE

Gender

Unisex

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Resistant To

Fuel, Oil, Perforation, Shock

Water Resistant

No

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Midsole Type

Non Metallic

Sole Material

PU2D

Upper Material

Fabric

Anti-Slip

Yes

Slip Resistance Rating

SRC

Shoe Size JP/CN

27

Country of Origin

China

Stock information temporarily unavailable.

€ 89.35

€ 89.35 1 Pair (Exc. Vat)

€ 110.79

€ 110.79 1 Pair (inc. VAT)

Parade RIDE Black Composite Toe Capped Unisex Safety Boots, UK 8, EU 42

€ 89.35

€ 89.35 1 Pair (Exc. Vat)

€ 110.79

€ 110.79 1 Pair (inc. VAT)

Parade RIDE Black Composite Toe Capped Unisex Safety Boots, UK 8, EU 42
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parade

Series

RIDE

Gender

Unisex

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Resistant To

Fuel, Oil, Perforation, Shock

Water Resistant

No

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Midsole Type

Non Metallic

Sole Material

PU2D

Upper Material

Fabric

Anti-Slip

Yes

Slip Resistance Rating

SRC

Shoe Size JP/CN

27

Country of Origin

China