Technical Document
Specifications
Brand
Parallax IncFamily Name
Propeller
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
100
Data Bus Width
32bit
Program Memory Size
16 kB
Maximum Frequency
25MHz
Program Memory Type
ROM
€ 2,248.20
€ 24.98 Each (In a Tray of 90) (Exc. Vat)
€ 2,787.77
€ 30.975 Each (In a Tray of 90) (inc. VAT)
90
€ 2,248.20
€ 24.98 Each (In a Tray of 90) (Exc. Vat)
€ 2,787.77
€ 30.975 Each (In a Tray of 90) (inc. VAT)
90
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Parallax IncFamily Name
Propeller
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
100
Data Bus Width
32bit
Program Memory Size
16 kB
Maximum Frequency
25MHz
Program Memory Type
ROM