E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Parker Origa Double Acting Rodless Pneumatic Cylinder 500mm Stroke, 25mm Bore

RS Stock No.: 349-1948Brand: Parker OrigaManufacturers Part No.: OSPP250000000500000000000
brand-logo
View all in Pneumatic Rodless Cylinders

Technical Document

Specifications

Stroke

500mm

Bore

25mm

Length

700mm

Manufacturer Series

OSP-P

Action

Double

Maximum Operating Pressure

8 bar

Port Connection

G 1/8

Dimensions

700 x 41 x 41mm

Weight

1.6kg

Width

41mm

Height

41mm

Country of Origin

Germany

Product details

Hoerbiger OSP-P 16-40mm Diameter Cylinder

Double acting with adjustable cushioning
Lightweight, rigid construction
High load carrying capacity
End caps can be rotated to any one of 4 positions at 90° intervals providing optimum port positioning
Standard magnetic piston

Stock information temporarily unavailable.

€ 728.01

€ 728.01 Each (Exc. Vat)

€ 902.73

€ 902.73 Each (inc. VAT)

Parker Origa Double Acting Rodless Pneumatic Cylinder 500mm Stroke, 25mm Bore

€ 728.01

€ 728.01 Each (Exc. Vat)

€ 902.73

€ 902.73 Each (inc. VAT)

Parker Origa Double Acting Rodless Pneumatic Cylinder 500mm Stroke, 25mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Stroke

500mm

Bore

25mm

Length

700mm

Manufacturer Series

OSP-P

Action

Double

Maximum Operating Pressure

8 bar

Port Connection

G 1/8

Dimensions

700 x 41 x 41mm

Weight

1.6kg

Width

41mm

Height

41mm

Country of Origin

Germany

Product details

Hoerbiger OSP-P 16-40mm Diameter Cylinder

Double acting with adjustable cushioning
Lightweight, rigid construction
High load carrying capacity
End caps can be rotated to any one of 4 positions at 90° intervals providing optimum port positioning
Standard magnetic piston