Parker UCC Flowline Series Variable Area Flow Meter for Liquid, 2 L/min Min, 20 L/min Max

RS Stock No.: 198-0682Brand: Parker UCCManufacturers Part No.: FM26222122
View all in Flow Sensors

Technical Document

Specifications

Media Monitored

Liquid

Device Type

Variable Area

Minimum Flow Rate

2 L/min

Maximum Flow Rate

20 L/min

Pipe Diameter Range

1/2 in

Connection Type

1/2 BSP

Material

Brass

Series

Flowline

Maximum Operating Temperature

+90°C

Country of Origin

United Kingdom

Product details

Industrial Flow Indicators - Flowline

High-pressure, variable flow indicators with a graduated flow scale on the outer viewing sleeve and an indicator ring which is magnetically coupled to an internal piston. All utilise the technique of differential pressure across a piston which, as the flow increases, moves the piston against a calibrated spring. Can be installed on any plane.

Features and Benefits

• Pressures up to 350 bar
• Flows up to 360 L/min
• Accuracy ±5% FSD
• Repeatability ±1% FSD
• Relatively insensitive to viscosity changes
• Direct reading
• Oil or water calibrated

€ 713.42

€ 713.42 Each (Exc. Vat)

€ 884.64

€ 884.64 Each (inc. VAT)

Parker UCC Flowline Series Variable Area Flow Meter for Liquid, 2 L/min Min, 20 L/min Max

€ 713.42

€ 713.42 Each (Exc. Vat)

€ 884.64

€ 884.64 Each (inc. VAT)

Parker UCC Flowline Series Variable Area Flow Meter for Liquid, 2 L/min Min, 20 L/min Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Media Monitored

Liquid

Device Type

Variable Area

Minimum Flow Rate

2 L/min

Maximum Flow Rate

20 L/min

Pipe Diameter Range

1/2 in

Connection Type

1/2 BSP

Material

Brass

Series

Flowline

Maximum Operating Temperature

+90°C

Country of Origin

United Kingdom

Product details

Industrial Flow Indicators - Flowline

High-pressure, variable flow indicators with a graduated flow scale on the outer viewing sleeve and an indicator ring which is magnetically coupled to an internal piston. All utilise the technique of differential pressure across a piston which, as the flow increases, moves the piston against a calibrated spring. Can be installed on any plane.

Features and Benefits

• Pressures up to 350 bar
• Flows up to 360 L/min
• Accuracy ±5% FSD
• Repeatability ±1% FSD
• Relatively insensitive to viscosity changes
• Direct reading
• Oil or water calibrated