Parker Blanking Plug 25mm x 34mm

RS Stock No.: 274-5752Brand: ParkerManufacturers Part No.: 16PNMTXS
brand-logo

Technical Document

Specifications

Brand

Parker

Accessory Type

Blanking Plug

Manufacturer Series

T-Lok

Material

Steel

Chemical Resistant

No

Food Grade

No

Outer Diameter

25mm

Overall Length

34mm

Country of Origin

Germany

€ 21.30

€ 21.30 Each (Exc. Vat)

€ 26.41

€ 26.41 Each (inc. VAT)

Parker Blanking Plug 25mm x 34mm

€ 21.30

€ 21.30 Each (Exc. Vat)

€ 26.41

€ 26.41 Each (inc. VAT)

Parker Blanking Plug 25mm x 34mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Parker

Accessory Type

Blanking Plug

Manufacturer Series

T-Lok

Material

Steel

Chemical Resistant

No

Food Grade

No

Outer Diameter

25mm

Overall Length

34mm

Country of Origin

Germany