Technical Document
Specifications
Brand
ParkerPower Rating
4 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
7.5 A, 10 A
For Use With
AC Motors
Series
AC30
IP Rating
IP20
Output Frequency
0 → 1500Hz
STO
Yes
Filter Included
Yes
Control Panel
Yes
Overall Depth
255mm
Overall Length
286mm
Overall Width
100mm
Product details
AC30V Inverter, Three Phase Input
Providing users with exceptional levels of performance up to 75kW, AC30V can be used to control simple open-loop pumps and fans through to closed-loop process line applications. Its highly modular construction enables a wide range of communications and I/O options to be easily added as required. Integrated macros and a Codesys based IEC61131 programming environment delivers maximum flexibility for users
Suitable for operation with AC induction and Permanent Magnet AC (PMAC) servo motors
Ethernet TCP/IP as standard
I/O expansion options
Support for popular industrial fieldbuses
Chassis or through-panel mount as standard
Multi-language graphical keypad
Terminal covers removable with drive in-situ
Conformally coated for harsh environment protection as standard (class 3C3 and 3C4 for H2S)
Spring clamp control terminal connections
Isolated power stack cooling with removable fan
Optional pulse encoder feedback module for closed-loop operation
Conformally coated for harsh environment protection as standard (class 3C3
and 3C4 for H2S)
Spring clamp control terminal connections
Isolated power stack cooling with removable fan
Optional integrated EMC filter to C2 1st environment
Parker Drive Developer (PDD) IEC61131-3 Codesys programming software
Parker AC30V Range
€ 2,518.73
€ 2,518.73 Each (Exc. Vat)
€ 3,123.23
€ 3,123.23 Each (inc. VAT)
1
€ 2,518.73
€ 2,518.73 Each (Exc. Vat)
€ 3,123.23
€ 3,123.23 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ParkerPower Rating
4 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
7.5 A, 10 A
For Use With
AC Motors
Series
AC30
IP Rating
IP20
Output Frequency
0 → 1500Hz
STO
Yes
Filter Included
Yes
Control Panel
Yes
Overall Depth
255mm
Overall Length
286mm
Overall Width
100mm
Product details
AC30V Inverter, Three Phase Input
Providing users with exceptional levels of performance up to 75kW, AC30V can be used to control simple open-loop pumps and fans through to closed-loop process line applications. Its highly modular construction enables a wide range of communications and I/O options to be easily added as required. Integrated macros and a Codesys based IEC61131 programming environment delivers maximum flexibility for users
Suitable for operation with AC induction and Permanent Magnet AC (PMAC) servo motors
Ethernet TCP/IP as standard
I/O expansion options
Support for popular industrial fieldbuses
Chassis or through-panel mount as standard
Multi-language graphical keypad
Terminal covers removable with drive in-situ
Conformally coated for harsh environment protection as standard (class 3C3 and 3C4 for H2S)
Spring clamp control terminal connections
Isolated power stack cooling with removable fan
Optional pulse encoder feedback module for closed-loop operation
Conformally coated for harsh environment protection as standard (class 3C3
and 3C4 for H2S)
Spring clamp control terminal connections
Isolated power stack cooling with removable fan
Optional integrated EMC filter to C2 1st environment
Parker Drive Developer (PDD) IEC61131-3 Codesys programming software