E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Parker 1/2 in Hose to 1/2-14 in Male, 39182-8-8

RS Stock No.: 287-0381Brand: ParkerManufacturers Part No.: 39182-8-8
brand-logo
View all in Hydraulic Fittings

Technical Document

Specifications

Brand

Parker

Connector A

1/2 in Hose

Connector A - Thread Size

1/2in

Connector B

1/2-14 in Male

Connector B - Thread Size

1/2in

Material

Steel

Connector B - Gender

Male

Connector B - Thread Standard

BSP

Maximum Operating Pressure

430 bar

Country of Origin

Germany

Stock information temporarily unavailable.

€ 488.65

€ 488.65 1 Box of 20 (Exc. Vat)

€ 605.93

€ 605.93 1 Box of 20 (inc. VAT)

Parker 1/2 in Hose to 1/2-14 in Male, 39182-8-8

€ 488.65

€ 488.65 1 Box of 20 (Exc. Vat)

€ 605.93

€ 605.93 1 Box of 20 (inc. VAT)

Parker 1/2 in Hose to 1/2-14 in Male, 39182-8-8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parker

Connector A

1/2 in Hose

Connector A - Thread Size

1/2in

Connector B

1/2-14 in Male

Connector B - Thread Size

1/2in

Material

Steel

Connector B - Gender

Male

Connector B - Thread Standard

BSP

Maximum Operating Pressure

430 bar

Country of Origin

Germany