Parker Hydraulic Tee Threaded Adapter 8J6MK4S, Connector A G 1/2 Female Connector B G 1/2 Female

RS Stock No.: 797-2062Brand: ParkerManufacturers Part No.: 8J6MK4S
brand-logo
View all in Hydraulic Fittings

Technical Document

Specifications

Brand

Parker

Connector A

G 1/2

Hydraulic Fitting Type

Hydraulic Tee Threaded Adaptor

Connector B

G 1/2 Female

Material

Steel

Finish

Zinc Plated

Connector A - Thread Standard

G

Connector A - Gender

Female

Connector B - Gender

Female

Connector B - Thread Standard

G

Maximum Operating Pressure

200bar

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Product details

Swivel Tee

Equal 3-way female parallel thread tee joint with swivel nuts.
Parkers K series adapters are manufactured to meet BS5200 standards and designed to seal with BSP
Hose swivel connectors. Parkers K4 adapter series can be used with Parker D9/92, B1, B2 and B4 adapters. Straight fittings can also be used an adaptor with ISO 1179-1 / DIN 3852 ports by using a bonded seal.

Warning

Hydraulic systems can work at high pressures, and fittings and adaptors can be subjected to extreme loadings such as vibration and uncontrolled pressure peaks. When choosing fittings or adaptors careful attention should be given to the technical specifications.

Elbow & Tee Adaptors

BSP parallel threaded adaptors. Manufactured from steel to BS5200 with a zinc yellow chromated finish to give a high corrosion resistance (500 hours in salt spray test). All adaptors have a working temperature range -40 to +120°C.,The 60° female cone makes these adaptors an ideal port fitting for use with our range of BSP reusable fittings and crimped hose assemblies.

You may be interested in
Stock information temporarily unavailable.

€ 36.07

€ 36.07 Each (Exc. Vat)

€ 44.73

€ 44.73 Each (inc. VAT)

Parker Hydraulic Tee Threaded Adapter 8J6MK4S, Connector A G 1/2 Female Connector B G 1/2 Female

€ 36.07

€ 36.07 Each (Exc. Vat)

€ 44.73

€ 44.73 Each (inc. VAT)

Parker Hydraulic Tee Threaded Adapter 8J6MK4S, Connector A G 1/2 Female Connector B G 1/2 Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Parker

Connector A

G 1/2

Hydraulic Fitting Type

Hydraulic Tee Threaded Adaptor

Connector B

G 1/2 Female

Material

Steel

Finish

Zinc Plated

Connector A - Thread Standard

G

Connector A - Gender

Female

Connector B - Gender

Female

Connector B - Thread Standard

G

Maximum Operating Pressure

200bar

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Product details

Swivel Tee

Equal 3-way female parallel thread tee joint with swivel nuts.
Parkers K series adapters are manufactured to meet BS5200 standards and designed to seal with BSP
Hose swivel connectors. Parkers K4 adapter series can be used with Parker D9/92, B1, B2 and B4 adapters. Straight fittings can also be used an adaptor with ISO 1179-1 / DIN 3852 ports by using a bonded seal.

Warning

Hydraulic systems can work at high pressures, and fittings and adaptors can be subjected to extreme loadings such as vibration and uncontrolled pressure peaks. When choosing fittings or adaptors careful attention should be given to the technical specifications.

Elbow & Tee Adaptors

BSP parallel threaded adaptors. Manufactured from steel to BS5200 with a zinc yellow chromated finish to give a high corrosion resistance (500 hours in salt spray test). All adaptors have a working temperature range -40 to +120°C.,The 60° female cone makes these adaptors an ideal port fitting for use with our range of BSP reusable fittings and crimped hose assemblies.

You may be interested in