Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

G1/4 5 port lever detent valve

RS Stock No.: 183-5188Brand: ParkerManufacturers Part No.: 8L502-204

Technical Document

Specifications

Brand

Parker

Control Mechanism

Lever

Connection Port Thread

G 1/4

Thread Size

1/4in

Thread Standard

G

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Number of Ports

5/2

Stock information temporarily unavailable.

P.O.A.

G1/4 5 port lever detent valve

P.O.A.

G1/4 5 port lever detent valve
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parker

Control Mechanism

Lever

Connection Port Thread

G 1/4

Thread Size

1/4in

Thread Standard

G

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Number of Ports

5/2