E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

G3/8 optima pilot/spring valve

RS Stock No.: 240-3451Brand: ParkerManufacturers Part No.: 8LM513-102
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

Parker

Connection Port Thread

G 3/8

Actuation Type

Pilot/Spring

Manufacturer Series

8LM

Mounting Style

Manifold

Number of Ports

5/2

Body Material

Zinc Alloy

Maximum Flow Rate

45L/min

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Thread Size

3/8in

Maximum Operating Pressure

10 bar

Thread Standard

G

You may be interested in
Stock information temporarily unavailable.

P.O.A.

G3/8 optima pilot/spring valve

P.O.A.

G3/8 optima pilot/spring valve
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Parker

Connection Port Thread

G 3/8

Actuation Type

Pilot/Spring

Manufacturer Series

8LM

Mounting Style

Manifold

Number of Ports

5/2

Body Material

Zinc Alloy

Maximum Flow Rate

45L/min

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Thread Size

3/8in

Maximum Operating Pressure

10 bar

Thread Standard

G

You may be interested in