E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Parker Hydraulic Filler Breather Filter 941655

RS Stock No.: 260-8632Brand: ParkerManufacturers Part No.: 941655
brand-logo

Technical Document

Specifications

Brand

Parker

Cap Diameter

129.5mm

Cap Material

Polycarbonate

Filtration Size

3µm

Pressurised

No

Colour

Beige

Country of Origin

United States

Stock information temporarily unavailable.

€ 535.79

€ 535.79 1 Box of 6 (Exc. Vat)

€ 664.38

€ 664.38 1 Box of 6 (inc. VAT)

Parker Hydraulic Filler Breather Filter 941655

€ 535.79

€ 535.79 1 Box of 6 (Exc. Vat)

€ 664.38

€ 664.38 1 Box of 6 (inc. VAT)

Parker Hydraulic Filler Breather Filter 941655
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parker

Cap Diameter

129.5mm

Cap Material

Polycarbonate

Filtration Size

3µm

Pressurised

No

Colour

Beige

Country of Origin

United States