E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Parker C64PB Series, Threaded-to-Tube Connection Style

RS Stock No.: 287-3917Brand: ParkerManufacturers Part No.: C64PB8-1/4
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Parker

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/4 Male

Manufacturer Series

C64PB

Thread Material

Nickel Plated Brass

Body Material

Nickel Plated Brass

Minimum Operating Temperature

0°F

Maximum Operating Temperature

+200°F

Maximum Operating Pressure

300 psi

Angle

90°

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Parker C64PB Series, Threaded-to-Tube Connection Style

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Parker C64PB Series, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parker

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/4 Male

Manufacturer Series

C64PB

Thread Material

Nickel Plated Brass

Body Material

Nickel Plated Brass

Minimum Operating Temperature

0°F

Maximum Operating Temperature

+200°F

Maximum Operating Pressure

300 psi

Angle

90°