E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Parker Branch Tee Tube to Swivel Male 24° DIN Cone to Male 24° DIN Cone, ET16SOMDCF

RS Stock No.: 277-6910Brand: ParkerManufacturers Part No.: ET16SOMDCF
brand-logo
View all in Hydraulic Fittings

Technical Document

Specifications

Brand

Parker

Connector A

Male 24° DIN Cone

Connector A - Thread Size

16mm

Hydraulic Fitting Type

Branch Tee Tube to Swivel

Connector B

Male 24° DIN Cone

Connector B - Thread Size

16mm

Connector C

Male 24° DIN Cone

Material

Steel

Connector A - Gender

Male

Connector B - Gender

Male

Maximum Operating Pressure

630bar

Country of Origin

Germany

Stock information temporarily unavailable.

€ 172.70

€ 172.70 1 Box of 5 (Exc. Vat)

€ 214.15

€ 214.15 1 Box of 5 (inc. VAT)

Parker Branch Tee Tube to Swivel Male 24° DIN Cone to Male 24° DIN Cone, ET16SOMDCF

€ 172.70

€ 172.70 1 Box of 5 (Exc. Vat)

€ 214.15

€ 214.15 1 Box of 5 (inc. VAT)

Parker Branch Tee Tube to Swivel Male 24° DIN Cone to Male 24° DIN Cone, ET16SOMDCF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parker

Connector A

Male 24° DIN Cone

Connector A - Thread Size

16mm

Hydraulic Fitting Type

Branch Tee Tube to Swivel

Connector B

Male 24° DIN Cone

Connector B - Thread Size

16mm

Connector C

Male 24° DIN Cone

Material

Steel

Connector A - Gender

Male

Connector B - Gender

Male

Maximum Operating Pressure

630bar

Country of Origin

Germany