Parker F3PB Series, R 1/4 Male, Threaded-to-Tube Connection Style

RS Stock No.: 287-3355Brand: ParkerManufacturers Part No.: F3PB12-1/4
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Parker

Connector A

R 1/4 Male

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/4 Male

Manufacturer Series

F3PB

Minimum Operating Temperature

0°F

Maximum Operating Temperature

+200°F

Finish

Nickel Plated

Maximum Operating Pressure

300 psi

Product details

Threaded Tube-to-Tube & Adaptors, Straight

You may be interested in

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Parker F3PB Series, R 1/4 Male, Threaded-to-Tube Connection Style

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Parker F3PB Series, R 1/4 Male, Threaded-to-Tube Connection Style

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Parker

Connector A

R 1/4 Male

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/4 Male

Manufacturer Series

F3PB

Minimum Operating Temperature

0°F

Maximum Operating Temperature

+200°F

Finish

Nickel Plated

Maximum Operating Pressure

300 psi

Product details

Threaded Tube-to-Tube & Adaptors, Straight

You may be interested in