E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Parker, Self-Colour Stainless Steel Hex Nut, ISO 8434, 30mm

RS Stock No.: 281-2607Brand: ParkerManufacturers Part No.: M30SEODURX
brand-logo

Technical Document

Specifications

Brand

Parker

Imperial or Metric

Metric

Nut Type

Hex

Thread Size

30mm

Material

Stainless Steel

Type

Nut

Finish

Self-Colour

Standards Met

ISO 8434

Country of Origin

Germany

Stock information temporarily unavailable.

€ 336.49

€ 336.49 1 Box of 5 (Exc. Vat)

€ 417.25

€ 417.25 1 Box of 5 (inc. VAT)

Parker, Self-Colour Stainless Steel Hex Nut, ISO 8434, 30mm

€ 336.49

€ 336.49 1 Box of 5 (Exc. Vat)

€ 417.25

€ 417.25 1 Box of 5 (inc. VAT)

Parker, Self-Colour Stainless Steel Hex Nut, ISO 8434, 30mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parker

Imperial or Metric

Metric

Nut Type

Hex

Thread Size

30mm

Material

Stainless Steel

Type

Nut

Finish

Self-Colour

Standards Met

ISO 8434

Country of Origin

Germany