Parker Pneumatic Piston Rod Cylinder - 16mm Bore, 100mm Stroke, P1A Series, Double Acting

RS Stock No.: 389-5097Brand: ParkerManufacturers Part No.: P1A-S016DS-0100
brand-logo

Technical Document

Specifications

Brand

Parker

Stroke

100mm

Bore

16mm

Action

Double

Manufacturer Series

P1A

Length

204mm

Cushioning Type

Buffer

Dimensions

204 x 17.8 x 17.8mm

Width

17.8mm

Maximum Operating Pressure

10 bar

Height

17.8mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Product details

Parker P1A 10-25mm Ø Cylinders

Mini cylinder conforming to ISO6432
Low weight, corrosion resistant construction
Magnetic piston as standard
Single and double acting versions
Spring return on single acting models
End of stroke buffer cushioning for longer life
Medium : Compressed air, filtered, lubricated or non-lubricated
Operating pressure : 10 bar max.
Operating temperature : -20°C to +80°C
End covers : Anodised aluminium
Barrel : Stainless steel
Piston rod : Stainless steel
Seals : Fluorocarbon/Nitrile rubber

Stock information temporarily unavailable.

P.O.A.

Parker Pneumatic Piston Rod Cylinder - 16mm Bore, 100mm Stroke, P1A Series, Double Acting

P.O.A.

Parker Pneumatic Piston Rod Cylinder - 16mm Bore, 100mm Stroke, P1A Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parker

Stroke

100mm

Bore

16mm

Action

Double

Manufacturer Series

P1A

Length

204mm

Cushioning Type

Buffer

Dimensions

204 x 17.8 x 17.8mm

Width

17.8mm

Maximum Operating Pressure

10 bar

Height

17.8mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Product details

Parker P1A 10-25mm Ø Cylinders

Mini cylinder conforming to ISO6432
Low weight, corrosion resistant construction
Magnetic piston as standard
Single and double acting versions
Spring return on single acting models
End of stroke buffer cushioning for longer life
Medium : Compressed air, filtered, lubricated or non-lubricated
Operating pressure : 10 bar max.
Operating temperature : -20°C to +80°C
End covers : Anodised aluminium
Barrel : Stainless steel
Piston rod : Stainless steel
Seals : Fluorocarbon/Nitrile rubber