E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Parker G 1/4 Pneumatic Regulator - to 8bar, 1/4in

RS Stock No.: 867-5700Brand: ParkerManufacturers Part No.: P31RB12BNNP
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

Parker

Port Connection

G 1/4

Maximum Outlet Pressure

8bar

Port Connection Thread Size

1/4in

Port Connection Thread Standard

G

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65.5°C

Country of Origin

China

Product details

Regulators

Pneumatic Regulator fully compatible with Parker's P31 series of air preparation equipment.

Modular design with integrated ports
Robust, lightweight aluminium construction
Manifold type regulator with line pressure on both sides
Pressure output at the front
Secondary aspiration and balanced poppet provide quick response and accurate pressure regulation
Non rising pressure adjustment knob
Tamperproof kit available to prevent unauthorised adjustment

P31 Series - Next Generation

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Parker G 1/4 Pneumatic Regulator - to 8bar, 1/4in

P.O.A.

Parker G 1/4 Pneumatic Regulator - to 8bar, 1/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Parker

Port Connection

G 1/4

Maximum Outlet Pressure

8bar

Port Connection Thread Size

1/4in

Port Connection Thread Standard

G

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65.5°C

Country of Origin

China

Product details

Regulators

Pneumatic Regulator fully compatible with Parker's P31 series of air preparation equipment.

Modular design with integrated ports
Robust, lightweight aluminium construction
Manifold type regulator with line pressure on both sides
Pressure output at the front
Secondary aspiration and balanced poppet provide quick response and accurate pressure regulation
Non rising pressure adjustment knob
Tamperproof kit available to prevent unauthorised adjustment

P31 Series - Next Generation

You may be interested in