Parker G 3/4 Pneumatic Regulator - 0bar to 8bar, 3/4in, 20bar max. input

RS Stock No.: 757-9483Brand: ParkerManufacturers Part No.: P33RA16BNNP
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

Parker

Port Connection

G 3/4

Maximum Outlet Pressure

8bar

Minimum Outlet Pressure

0bar

Maximum Input Pressure

20bar

Manufacturer Series

P33

Port Connection Thread Size

3/4in

Maximum Flow Rate

212SCFM

Integral Check Valve

Yes

Port Connection Thread Standard

G

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+65.5°C

Country of Origin

Korea, Republic Of

Product details

Regulators

Integral 1/2 or 3/4 ports (BSPP & NPT)
Robust but lightweight aluminium construction
Secondary pressure ranges 2, 4, 8 & 17 bar
Secondary aspiration plus balanced poppet provides quick response and accurate pressure regulation
Relieving & Non-relieving types
Non-rising knob

P33 Series

You may be interested in
Stock information temporarily unavailable.

€ 131.85

€ 131.85 Each (Exc. Vat)

€ 163.49

€ 163.49 Each (inc. VAT)

Parker G 3/4 Pneumatic Regulator - 0bar to 8bar, 3/4in, 20bar max. input

€ 131.85

€ 131.85 Each (Exc. Vat)

€ 163.49

€ 163.49 Each (inc. VAT)

Parker G 3/4 Pneumatic Regulator - 0bar to 8bar, 3/4in, 20bar max. input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 131.85
5 - 9€ 128.53
10+€ 125.03
You may be interested in

Technical Document

Specifications

Brand

Parker

Port Connection

G 3/4

Maximum Outlet Pressure

8bar

Minimum Outlet Pressure

0bar

Maximum Input Pressure

20bar

Manufacturer Series

P33

Port Connection Thread Size

3/4in

Maximum Flow Rate

212SCFM

Integral Check Valve

Yes

Port Connection Thread Standard

G

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+65.5°C

Country of Origin

Korea, Republic Of

Product details

Regulators

Integral 1/2 or 3/4 ports (BSPP & NPT)
Robust but lightweight aluminium construction
Secondary pressure ranges 2, 4, 8 & 17 bar
Secondary aspiration plus balanced poppet provides quick response and accurate pressure regulation
Relieving & Non-relieving types
Non-rising knob

P33 Series

You may be interested in