Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Parker Hydraulic Gear Pump, 16cm³

RS Stock No.: 125-4329Brand: Parker
brand-logo
View all in Hydraulic Gear Pumps

Technical Document

Specifications

Brand

Parker

Displacement

16cm³

Maximum Operating Pressure

250 bar

Minimum Rotational Speed

500rpm

Manufacturer Series

PGP511

Direction of Rotation

Clockwise

Maximum Rotational Speed

2700rpm

Body Dimensions

143.3 x 89.5 x 114mm

Body Height

114mm

Body Length

143.3mm

Body Width

89.5mm

Country of Origin

Czech Republic

Product details

Fixed Displacement Gear Pump, 1:8 Tapered Shaft

Parker PGP/PGM 500 series gear pumps are an advanced performance version of the international “bushing block” style pumps. PGP/PGM 500 series pumps offer superior performance, high efficiency and low noise operation at high operating pressures. A wide variety of standard options are available to meet specific application requirements worldwide.

Up to 275 bar (4000 psi) continuous operation
High efficiency
Low noise
Wide variety of integral valve options
Single and bi-rotational motors

Gear Pumps

Direction of rotation is clockwise. Nominal displacement is between 4cm³/rev and 22.4cm³/rev for maximum working pressures. Seal material is NBR (nitrile rubber). Fluid working temperature range is -15°C to +80°C. Recommended fluid is mineral oil and recommended viscosity is 10mm²/s to 300mm²/s.

Stock information temporarily unavailable.

P.O.A.

Parker Hydraulic Gear Pump, 16cm³

P.O.A.

Parker Hydraulic Gear Pump, 16cm³
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parker

Displacement

16cm³

Maximum Operating Pressure

250 bar

Minimum Rotational Speed

500rpm

Manufacturer Series

PGP511

Direction of Rotation

Clockwise

Maximum Rotational Speed

2700rpm

Body Dimensions

143.3 x 89.5 x 114mm

Body Height

114mm

Body Length

143.3mm

Body Width

89.5mm

Country of Origin

Czech Republic

Product details

Fixed Displacement Gear Pump, 1:8 Tapered Shaft

Parker PGP/PGM 500 series gear pumps are an advanced performance version of the international “bushing block” style pumps. PGP/PGM 500 series pumps offer superior performance, high efficiency and low noise operation at high operating pressures. A wide variety of standard options are available to meet specific application requirements worldwide.

Up to 275 bar (4000 psi) continuous operation
High efficiency
Low noise
Wide variety of integral valve options
Single and bi-rotational motors

Gear Pumps

Direction of rotation is clockwise. Nominal displacement is between 4cm³/rev and 22.4cm³/rev for maximum working pressures. Seal material is NBR (nitrile rubber). Fluid working temperature range is -15°C to +80°C. Recommended fluid is mineral oil and recommended viscosity is 10mm²/s to 300mm²/s.