Technical Document
Specifications
Brand
ParkerControl Mechanism
Plunger
Function
3/2
Thread Size
2.5mm
Manufacturer Series
PXB
Maximum Operating Pressure
9 bars
Maximum Flow Rate
60L/min
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Number of Ports
3/2
Model Number p
III B
Model Number (p)
III B
Country of Origin
France
Product details
Valve and Electrical Contact Blocks
Valve and electrical contact blocks from Parker. The modular construction of the valves and contact blocks allows a flexible configuration. High quality viton seals provide reliability for your pneumatic installations.
Modular construction. Component parts must be ordered separately
4mm, 3//2 normally open or normally closed valve functions
Up to 3 valves or contact blocks per actuator
Simultaneous actuation of an electrical contact and a pneumatic valve possible via electrical contact block
22mm diameter mounting
Contact rating 240Vac 3A
High quality manually operated spool valves
Viton seals
Suitable for positive pressure or vacuum line applications
€ 62.73
€ 62.73 Each (Exc. Vat)
€ 77.79
€ 77.79 Each (inc. VAT)
1
€ 62.73
€ 62.73 Each (Exc. Vat)
€ 77.79
€ 77.79 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 62.73 |
5 - 9 | € 61.16 |
10+ | € 59.49 |
Technical Document
Specifications
Brand
ParkerControl Mechanism
Plunger
Function
3/2
Thread Size
2.5mm
Manufacturer Series
PXB
Maximum Operating Pressure
9 bars
Maximum Flow Rate
60L/min
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Number of Ports
3/2
Model Number p
III B
Model Number (p)
III B
Country of Origin
France
Product details
Valve and Electrical Contact Blocks
Valve and electrical contact blocks from Parker. The modular construction of the valves and contact blocks allows a flexible configuration. High quality viton seals provide reliability for your pneumatic installations.
Modular construction. Component parts must be ordered separately
4mm, 3//2 normally open or normally closed valve functions
Up to 3 valves or contact blocks per actuator
Simultaneous actuation of an electrical contact and a pneumatic valve possible via electrical contact block
22mm diameter mounting
Contact rating 240Vac 3A
High quality manually operated spool valves
Viton seals
Suitable for positive pressure or vacuum line applications