Technical Document
Specifications
Brand
ParkerMaximum Pressure Measurement
400bar
Mounting Type
Bottom Entry
Minimum Pressure Measurement
0bar
Display Type
Digital
Connection Size
1/4 in
Pressure Range
0 → 400bar
Pressure Gauge Type
Dial
Country of Origin
Germany
Product details
Hydraulic Service Junior Kit
The ServiceJunior pressure kit from Parker is an easy to use, affordable digital pressure gauge that offers excellent performance and durability. The back lit display with bar graph and 4 digits is easy to read and easy operation.
Features and Benefits
G1/4 BSPP pressure port
1500 hour life time cycle internal battery
Temperature range 0°C to +50°C
Accuracy typically 0.5% FS/max
Features and Benefits
Back-lit 4.5 digit display
Peak-Hold function
Pressure measurement cell with 10 ms scanning rate
Easy to use
Stable
Rotatable display
Powered by 2 AA batteries
IP67 EN 60529
Applications
The service junior pressure test kits are suitable for various applications including,
Mobile equipment
Cooling systems
Industrial hydraulic systems
Fluid or air system maintenance and troubleshooting
Digital Pressure Gauges
Gauges measure and display pressure. Give clear read-out by 4 1/2-digit display. Indicate pressure peaks by MIN/MAX display. Accuracy is to DIN/EN50081-1, DIN/EN50082-1.
€ 749.83
€ 749.83 Each (Exc. Vat)
€ 929.79
€ 929.79 Each (inc. VAT)
Calibration type
No Calibration
1
€ 749.83
€ 749.83 Each (Exc. Vat)
€ 929.79
€ 929.79 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ParkerMaximum Pressure Measurement
400bar
Mounting Type
Bottom Entry
Minimum Pressure Measurement
0bar
Display Type
Digital
Connection Size
1/4 in
Pressure Range
0 → 400bar
Pressure Gauge Type
Dial
Country of Origin
Germany
Product details
Hydraulic Service Junior Kit
The ServiceJunior pressure kit from Parker is an easy to use, affordable digital pressure gauge that offers excellent performance and durability. The back lit display with bar graph and 4 digits is easy to read and easy operation.
Features and Benefits
G1/4 BSPP pressure port
1500 hour life time cycle internal battery
Temperature range 0°C to +50°C
Accuracy typically 0.5% FS/max
Features and Benefits
Back-lit 4.5 digit display
Peak-Hold function
Pressure measurement cell with 10 ms scanning rate
Easy to use
Stable
Rotatable display
Powered by 2 AA batteries
IP67 EN 60529
Applications
The service junior pressure test kits are suitable for various applications including,
Mobile equipment
Cooling systems
Industrial hydraulic systems
Fluid or air system maintenance and troubleshooting
Digital Pressure Gauges
Gauges measure and display pressure. Give clear read-out by 4 1/2-digit display. Indicate pressure peaks by MIN/MAX display. Accuracy is to DIN/EN50081-1, DIN/EN50082-1.