Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Patlite LR6 Series Coloured Signal Tower, 3 Lights, 24 V dc, Pole Mount

RS Stock No.: 170-1787Brand: PatliteManufacturers Part No.: LR6-302LJNW-RYG
brand-logo
View all in Signal Towers

Technical Document

Specifications

Brand

Patlite

Series

LR6

Number of Light Elements

3

Lens Colour

Coloured

Bulb Type

LED

LED Colour

Red/Yellow/Green

Light Effect

Steady

Sounder Component

No Sounder Component

Multifunction

Yes

Mounting Style

Pole Mount

Height

504mm

Base Diameter

60mm

Connection Cable Length

1m

Supply Voltage

24 V dc

Connection Type

Cable

IP Rating

IP54

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Housing Colour

Off-White

Current Consumption

250mA

Country of Origin

Indonesia

Stock information temporarily unavailable.

€ 229.68

€ 229.68 Each (Exc. Vat)

€ 284.80

€ 284.80 Each (inc. VAT)

Patlite LR6 Series Coloured Signal Tower, 3 Lights, 24 V dc, Pole Mount

€ 229.68

€ 229.68 Each (Exc. Vat)

€ 284.80

€ 284.80 Each (inc. VAT)

Patlite LR6 Series Coloured Signal Tower, 3 Lights, 24 V dc, Pole Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Patlite

Series

LR6

Number of Light Elements

3

Lens Colour

Coloured

Bulb Type

LED

LED Colour

Red/Yellow/Green

Light Effect

Steady

Sounder Component

No Sounder Component

Multifunction

Yes

Mounting Style

Pole Mount

Height

504mm

Base Diameter

60mm

Connection Cable Length

1m

Supply Voltage

24 V dc

Connection Type

Cable

IP Rating

IP54

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Housing Colour

Off-White

Current Consumption

250mA

Country of Origin

Indonesia