Technical Document
Specifications
Brand
Paulstra HutchinsonAnti Vibration Mount Type
Male Buffer Foot
Thread Size
M6
Overall Height
55mm
Material
Rubber
Metalwork
Galvanised Metal
Series
TRAXIFLEX®
Country of Origin
France
Product details
Traviflex Mounts
Traviflex mounts consist of 2 metallic armatures joined together by 2 bonded rubber blocks and are available as either male/female or female/male. The rubber works in compression and shear mode and has the same deflection for all loads.
Features and Benefits
·Choice of 45 of 60 Shore hardness elastomers
·Suppresses noise caused by vibration
·Allows movement caused by thermal expansion
·Galvanised armatures
·Chloroprene elastomer
·Safe design in the event of failure
·Natural Frequency: 8Hz to 10Hz
·Simple to identify correct orientation when mounting
Applications
Traviflex anti vibration mounts are an ideal and economic option for reducing vibration and noise caused by structural elements inside buildings. The can be used isolate vibration caused by,
·False and suspended ceilings
·Pipework suspension
·Hot air ducts
·Air conditioning
·Fan units
Installation
When installing Traviflex mounts it is important to ensure that all mounts are the same distance from the mounting surface and each is supporting the same load.
€ 21.01
€ 21.01 Each (Exc. Vat)
€ 26.05
€ 26.05 Each (inc. VAT)
1
€ 21.01
€ 21.01 Each (Exc. Vat)
€ 26.05
€ 26.05 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 21.01 |
5 - 9 | € 20.70 |
10+ | € 20.28 |
Technical Document
Specifications
Brand
Paulstra HutchinsonAnti Vibration Mount Type
Male Buffer Foot
Thread Size
M6
Overall Height
55mm
Material
Rubber
Metalwork
Galvanised Metal
Series
TRAXIFLEX®
Country of Origin
France
Product details
Traviflex Mounts
Traviflex mounts consist of 2 metallic armatures joined together by 2 bonded rubber blocks and are available as either male/female or female/male. The rubber works in compression and shear mode and has the same deflection for all loads.
Features and Benefits
·Choice of 45 of 60 Shore hardness elastomers
·Suppresses noise caused by vibration
·Allows movement caused by thermal expansion
·Galvanised armatures
·Chloroprene elastomer
·Safe design in the event of failure
·Natural Frequency: 8Hz to 10Hz
·Simple to identify correct orientation when mounting
Applications
Traviflex anti vibration mounts are an ideal and economic option for reducing vibration and noise caused by structural elements inside buildings. The can be used isolate vibration caused by,
·False and suspended ceilings
·Pipework suspension
·Hot air ducts
·Air conditioning
·Fan units
Installation
When installing Traviflex mounts it is important to ensure that all mounts are the same distance from the mounting surface and each is supporting the same load.