Technical Document
Specifications
Brand
Paulstra HutchinsonMaterial
Rubber
Length
500mm
Width
500mm
Thickness
30mm
Typical Sound Attenuation
-10 (2500 Hz) dB(A), -20 (5000 Hz)dB(A)
Adhesive Backing
Yes
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-40°C
Country of Origin
France
Product details
Strasonic® acoustic insulating foam
Strasonic foam® reduces airborne noise by partial or full covering of machines.
30 mm NBR-PVC cellular foam on one side.
Fire resistance: M1.
Very good heat resistance.
Applications: Acoustic and thermal insulation, air conditioning, fans, air treatment units, recording studios.
Standards
Fire resistance: M1 / F3 (NFP 92507)
€ 148.53
€ 148.53 Each (Exc. Vat)
€ 184.18
€ 184.18 Each (inc. VAT)
1
€ 148.53
€ 148.53 Each (Exc. Vat)
€ 184.18
€ 184.18 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | € 148.53 |
3 - 9 | € 140.25 |
10 - 29 | € 134.72 |
30+ | € 124.28 |
Technical Document
Specifications
Brand
Paulstra HutchinsonMaterial
Rubber
Length
500mm
Width
500mm
Thickness
30mm
Typical Sound Attenuation
-10 (2500 Hz) dB(A), -20 (5000 Hz)dB(A)
Adhesive Backing
Yes
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-40°C
Country of Origin
France
Product details
Strasonic® acoustic insulating foam
Strasonic foam® reduces airborne noise by partial or full covering of machines.
30 mm NBR-PVC cellular foam on one side.
Fire resistance: M1.
Very good heat resistance.
Applications: Acoustic and thermal insulation, air conditioning, fans, air treatment units, recording studios.
Standards
Fire resistance: M1 / F3 (NFP 92507)