E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Paulstra Hutchinson Adhesive PUR Foam Acoustic Insulation, 700mm x 500mm x 50mm

RS Stock No.: 408-8228Brand: Paulstra HutchinsonDistrelec Article No.: 30423158
brand-logo
View all in Acoustic Insulation

Technical Document

Specifications

Material

PUR Foam

Length

700mm

Width

500mm

Thickness

50mm

Typical Sound Attenuation

-10dB(A)

Adhesive Backing

Yes

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-25°C

Country of Origin

France

Product details

Corrugated Acoustic Foam

The main function of acoustic polyurethane foams is to reduce the airborne noise (insulation, absorption and damping) partially or completely in enclosures of machines. Especially in environments where noise is an issue, making this particular foam perfect for your application. All models are highly reliable and excellent quality.

Features & Benefits

Corrugated Polyurethane Ether absorption foam
With self adhesive layer on one side
Fire resistance: M4

Stock information temporarily unavailable.

€ 56.07

€ 56.07 Each (Exc. Vat)

€ 69.53

€ 69.53 Each (inc. VAT)

Paulstra Hutchinson Adhesive PUR Foam Acoustic Insulation, 700mm x 500mm x 50mm

€ 56.07

€ 56.07 Each (Exc. Vat)

€ 69.53

€ 69.53 Each (inc. VAT)

Paulstra Hutchinson Adhesive PUR Foam Acoustic Insulation, 700mm x 500mm x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2€ 56.07
3 - 9€ 52.94
10 - 29€ 50.85
30+€ 46.93

Technical Document

Specifications

Material

PUR Foam

Length

700mm

Width

500mm

Thickness

50mm

Typical Sound Attenuation

-10dB(A)

Adhesive Backing

Yes

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-25°C

Country of Origin

France

Product details

Corrugated Acoustic Foam

The main function of acoustic polyurethane foams is to reduce the airborne noise (insulation, absorption and damping) partially or completely in enclosures of machines. Especially in environments where noise is an issue, making this particular foam perfect for your application. All models are highly reliable and excellent quality.

Features & Benefits

Corrugated Polyurethane Ether absorption foam
With self adhesive layer on one side
Fire resistance: M4