E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Pegler Yorkshire Chrome Plated Brass Twist Handle Cold Basin Tap, 1/2in

RS Stock No.: 698-916Brand: Pegler YorkshireManufacturers Part No.: 301017IMPA: 530151
brand-logo
View all in Taps

Technical Document

Specifications

Control Type

Twist Handle

Body Material

Brass

Finish

Chrome Plated

Maximum Working Pressure

10 bar

Component Type

Cold Basin Tap

Thread Size

1/2in

Thread Standard

BSP

Country of Origin

United Kingdom

Product details

Basin Taps

Manufactured to BS5412
BSP male tap tail

Crosstop Taps & Mixer Taps

Chromium plated brass bodies to BS1224.,Crosstop operating handles with clear identification of hot and cold.,The durable crosstop offers an easy turn operation and the metal back nut and anti-rotation washer ensure a positive attachment.,Water Research Council approved (WRC).

Stock information temporarily unavailable.

€ 38.06

€ 38.06 Each (Exc. Vat)

€ 47.19

€ 47.19 Each (inc. VAT)

Pegler Yorkshire Chrome Plated Brass Twist Handle Cold Basin Tap, 1/2in

€ 38.06

€ 38.06 Each (Exc. Vat)

€ 47.19

€ 47.19 Each (inc. VAT)

Pegler Yorkshire Chrome Plated Brass Twist Handle Cold Basin Tap, 1/2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 38.06
5 - 9€ 37.46
10+€ 36.81

Technical Document

Specifications

Control Type

Twist Handle

Body Material

Brass

Finish

Chrome Plated

Maximum Working Pressure

10 bar

Component Type

Cold Basin Tap

Thread Size

1/2in

Thread Standard

BSP

Country of Origin

United Kingdom

Product details

Basin Taps

Manufactured to BS5412
BSP male tap tail

Crosstop Taps & Mixer Taps

Chromium plated brass bodies to BS1224.,Crosstop operating handles with clear identification of hot and cold.,The durable crosstop offers an easy turn operation and the metal back nut and anti-rotation washer ensure a positive attachment.,Water Research Council approved (WRC).