Technical Document
Specifications
Brand
Pegler YorkshireControl Type
Quarter Turn Lever Handle
Body Material
Brass
Finish
Chrome Plated
Maximum Working Pressure
6 bar
Component Type
Dual Flow Pillar Pattern Sink Mixer
Thread Size
1/2in
Thread Standard
BSP
Country of Origin
United Kingdom
Product details
Pillar Mounted Mixer - Dualflow
Easily operated extended lever with clear identification of hot and cold, opens and closes the tap within quarter of a turn
Splined spindle allows a variety of handle fixing positions
Headwork comprises sturdy brass cartridge with low friction ceramic disc seals with two 'O' rings as spindle seals
WRC Approved
Chromium Plated
Lever Operated Taps & Mixer Taps
All taps are chrome plated and WRC Approved unless otherwise stated.
€ 312.04
€ 312.04 Each (Exc. Vat)
€ 386.93
€ 386.93 Each (inc. VAT)
1
€ 312.04
€ 312.04 Each (Exc. Vat)
€ 386.93
€ 386.93 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 312.04 |
5 - 9 | € 307.02 |
10+ | € 301.72 |
Technical Document
Specifications
Brand
Pegler YorkshireControl Type
Quarter Turn Lever Handle
Body Material
Brass
Finish
Chrome Plated
Maximum Working Pressure
6 bar
Component Type
Dual Flow Pillar Pattern Sink Mixer
Thread Size
1/2in
Thread Standard
BSP
Country of Origin
United Kingdom
Product details
Pillar Mounted Mixer - Dualflow
Easily operated extended lever with clear identification of hot and cold, opens and closes the tap within quarter of a turn
Splined spindle allows a variety of handle fixing positions
Headwork comprises sturdy brass cartridge with low friction ceramic disc seals with two 'O' rings as spindle seals
WRC Approved
Chromium Plated
Lever Operated Taps & Mixer Taps
All taps are chrome plated and WRC Approved unless otherwise stated.