Pegler Yorkshire Brass, 1/2in

RS Stock No.: 261-1832Brand: Pegler YorkshireManufacturers Part No.: 508117
brand-logo
View all in Taps

Technical Document

Specifications

Body Material

Brass

Maximum Working Pressure

10 bar

Thread Size

1/2in

Thread Standard

G

Country of Origin

United Kingdom

Product details

Hose Union with Ferrule Guard and Key

DZR brass body
Combined bib tap with integral double check valve
Water Research Council approved
To BS7559, BS2872, BS2874 standards
Test pressure 20 bar
Vandal resistant ferrule guard fitted
Wall plate adaptor available separately

You may be interested in

€ 79.72

€ 79.72 Each (Exc. Vat)

€ 98.85

€ 98.85 Each (inc. VAT)

Pegler Yorkshire Brass, 1/2in

€ 79.72

€ 79.72 Each (Exc. Vat)

€ 98.85

€ 98.85 Each (inc. VAT)

Pegler Yorkshire Brass, 1/2in

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Body Material

Brass

Maximum Working Pressure

10 bar

Thread Size

1/2in

Thread Standard

G

Country of Origin

United Kingdom

Product details

Hose Union with Ferrule Guard and Key

DZR brass body
Combined bib tap with integral double check valve
Water Research Council approved
To BS7559, BS2872, BS2874 standards
Test pressure 20 bar
Vandal resistant ferrule guard fitted
Wall plate adaptor available separately

You may be interested in