E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Pegler Yorkshire Brass Reduced Bore, 2 Way, Ball Valve, Compression, BSP 22.22mm, 22mm

RS Stock No.: 797-271Brand: Pegler YorkshireManufacturers Part No.: 523008
brand-logo
View all in Ball Valves

Technical Document

Specifications

Type

Reduced Bore, 2 Way

Ball Material

Brass

Attachment Type

Compression

Thread Standard

BSP

Thread Size

22.22mm

Compression Fitting Size

22mm

Body Material

Brass

Safe for Use With

Water

Handle Type

Lever

Maximum Working Pressure psi

232psi

Maximum Working Pressure bar

16bar

Country of Origin

United Kingdom

Product details

Chromium Plated Brass Servicing Valve

WRC approved
Brass chromium plated reduced bore ball valves manufactured to BS6675
Used for isolating hot or cold water systems, to carry out repairs or replacements, without affecting the rest of the system and without having to drain down large volumes of stored water
Pressure rating 16 bar at 30°C (cold), 5 bar at 120°C (hot)

Stock information temporarily unavailable.

€ 24.28

€ 24.28 Each (Exc. Vat)

€ 30.11

€ 30.11 Each (inc. VAT)

Pegler Yorkshire Brass Reduced Bore, 2 Way, Ball Valve, Compression, BSP 22.22mm, 22mm

€ 24.28

€ 24.28 Each (Exc. Vat)

€ 30.11

€ 30.11 Each (inc. VAT)

Pegler Yorkshire Brass Reduced Bore, 2 Way, Ball Valve, Compression, BSP 22.22mm, 22mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Reduced Bore, 2 Way

Ball Material

Brass

Attachment Type

Compression

Thread Standard

BSP

Thread Size

22.22mm

Compression Fitting Size

22mm

Body Material

Brass

Safe for Use With

Water

Handle Type

Lever

Maximum Working Pressure psi

232psi

Maximum Working Pressure bar

16bar

Country of Origin

United Kingdom

Product details

Chromium Plated Brass Servicing Valve

WRC approved
Brass chromium plated reduced bore ball valves manufactured to BS6675
Used for isolating hot or cold water systems, to carry out repairs or replacements, without affecting the rest of the system and without having to drain down large volumes of stored water
Pressure rating 16 bar at 30°C (cold), 5 bar at 120°C (hot)