Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

PELTOR SR UV Safety Spectacles, Clear Polycarbonate Lens

RS Stock No.: 465-9319Brand: PELTORManufacturers Part No.: SR-59-006SV
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Brand

PELTOR

Lens Colour

Clear

UV Protection

Yes

Style Type

Spectacles

Bifocal

Yes

Series

SR

Frame Material

Metal

Lens Material

Polycarbonate (PC)

Product details

Prescription Glasses – Single and Bifocal

Safety glasses with prescription lenses available through a simple no-nonsense system. All in one price includes prescription safety eyewear with side shields, polycarbonate prescription lenses, case, post and packing.

Easy to order system; take pack to optician, who will send to AO Safety. Spectacles are returned to the optician for fitting within 7 days
Metal aviator style
Pack includes spectacles without lenses or side shields and order form
Polycarbonate lenses
Does not include tints or coatings
Eye test and dispensing fee not included
This service is supported by Boots Opticians

Standards

EN166-1F

Spectacles

When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

PELTOR SR UV Safety Spectacles, Clear Polycarbonate Lens

P.O.A.

PELTOR SR UV Safety Spectacles, Clear Polycarbonate Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

PELTOR

Lens Colour

Clear

UV Protection

Yes

Style Type

Spectacles

Bifocal

Yes

Series

SR

Frame Material

Metal

Lens Material

Polycarbonate (PC)

Product details

Prescription Glasses – Single and Bifocal

Safety glasses with prescription lenses available through a simple no-nonsense system. All in one price includes prescription safety eyewear with side shields, polycarbonate prescription lenses, case, post and packing.

Easy to order system; take pack to optician, who will send to AO Safety. Spectacles are returned to the optician for fitting within 7 days
Metal aviator style
Pack includes spectacles without lenses or side shields and order form
Polycarbonate lenses
Does not include tints or coatings
Eye test and dispensing fee not included
This service is supported by Boots Opticians

Standards

EN166-1F

Spectacles

When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.

You may be interested in