Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Penta Anti-Slip RBCL0 Electrical Safety Mat 1000V ac 1m x 1000mm x 1.5mm

RS Stock No.: 233-6860Brand: PentaManufacturers Part No.: 9182491
brand-logo
View all in Electrical Safety Mats

Technical Document

Specifications

Brand

Penta

Length

1000mm

Thickness

1.5mm

Maximum Operating Voltage

1000V ac

Width

1m

Mat Material

Elastomer

Range

RBCL0

Anti-Slip

Yes

Colour

Grey

Country of Origin

Spain

Stock information temporarily unavailable.

€ 214.93

€ 214.93 Each (Exc. Vat)

€ 266.51

€ 266.51 Each (inc. VAT)

Penta Anti-Slip RBCL0 Electrical Safety Mat 1000V ac 1m x 1000mm x 1.5mm

€ 214.93

€ 214.93 Each (Exc. Vat)

€ 266.51

€ 266.51 Each (inc. VAT)

Penta Anti-Slip RBCL0 Electrical Safety Mat 1000V ac 1m x 1000mm x 1.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Penta

Length

1000mm

Thickness

1.5mm

Maximum Operating Voltage

1000V ac

Width

1m

Mat Material

Elastomer

Range

RBCL0

Anti-Slip

Yes

Colour

Grey

Country of Origin

Spain