Penta Metal Padlock Shackle, 4.5mm Shackle

RS Stock No.: 218-6208Brand: PentaManufacturers Part No.: M438
brand-logo
View all in Padlocks

Technical Document

Specifications

Brand

Penta

Shackle Diameter

4.5mm

Shackle Length

38mm

Keyed Alike

No

Material

Metal

Country of Origin

France

€ 15.19

€ 15.19 Each (Exc. Vat)

€ 18.84

€ 18.84 Each (inc. VAT)

Penta Metal Padlock Shackle, 4.5mm Shackle

€ 15.19

€ 15.19 Each (Exc. Vat)

€ 18.84

€ 18.84 Each (inc. VAT)

Penta Metal Padlock Shackle, 4.5mm Shackle

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Penta

Shackle Diameter

4.5mm

Shackle Length

38mm

Keyed Alike

No

Material

Metal

Country of Origin

France