Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Penta MS43175 Series Wire Stripper, 0.5 mm² Min, 10 mm² Max, 175 mm Overall

RS Stock No.: 918-2381Brand: PentaManufacturers Part No.: MS43175
brand-logo
View all in Wire Strippers

Technical Document

Specifications

Brand

Penta

Stripping Range

0.5 → 10mm²

Minimum Size

0.5 mm²

Maximum Size

10 mm²

Overall Length

175 mm

Series

MS43175

Country of Origin

France

Product details

Sibille MS43 175 Insulated Wire Strippers

The MS43 175 series of insulated stripping pliers from Sibille. The wire strippers feature an adjusting screw and nut which enables you to lock the pliers to the desired wire diameter.
Designed to help protect the user during live working, accidental contact or flashover when working on or next to energised systems. The insulation is positively bonded to the tool, impact resistant, fire retardant and resistant to most acids.

Features and Benefits:

Meets EN 60900 and IEC60900 standards
Guaranteed to protect up to 1000 V
Impact resistant
Resistant to most acids

Stock information temporarily unavailable.

€ 45.92

€ 45.92 Each (Exc. Vat)

€ 56.94

€ 56.94 Each (inc. VAT)

Penta MS43175 Series Wire Stripper, 0.5 mm² Min, 10 mm² Max, 175 mm Overall

€ 45.92

€ 45.92 Each (Exc. Vat)

€ 56.94

€ 56.94 Each (inc. VAT)

Penta MS43175 Series Wire Stripper, 0.5 mm² Min, 10 mm² Max, 175 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Penta

Stripping Range

0.5 → 10mm²

Minimum Size

0.5 mm²

Maximum Size

10 mm²

Overall Length

175 mm

Series

MS43175

Country of Origin

France

Product details

Sibille MS43 175 Insulated Wire Strippers

The MS43 175 series of insulated stripping pliers from Sibille. The wire strippers feature an adjusting screw and nut which enables you to lock the pliers to the desired wire diameter.
Designed to help protect the user during live working, accidental contact or flashover when working on or next to energised systems. The insulation is positively bonded to the tool, impact resistant, fire retardant and resistant to most acids.

Features and Benefits:

Meets EN 60900 and IEC60900 standards
Guaranteed to protect up to 1000 V
Impact resistant
Resistant to most acids