Penta TN15 Transparent PVC Film Electrical Insulation Tape, 90mm x 25m

RS Stock No.: 559-418Brand: PentaManufacturers Part No.: TN15
brand-logo
View all in Electrical Tapes

Technical Document

Specifications

Brand

Penta

Colour

Transparent

Width

90mm

Length

25m

Backing Material

PVC Film

Thickness

0.3mm

Trade Name

TN15

Country of Origin

France

€ 37.35

€ 37.35 Each (Exc. Vat)

€ 46.31

€ 46.31 Each (inc. VAT)

Penta TN15 Transparent PVC Film Electrical Insulation Tape, 90mm x 25m

€ 37.35

€ 37.35 Each (Exc. Vat)

€ 46.31

€ 46.31 Each (inc. VAT)

Penta TN15 Transparent PVC Film Electrical Insulation Tape, 90mm x 25m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 37.35
5+€ 36.75

Technical Document

Specifications

Brand

Penta

Colour

Transparent

Width

90mm

Length

25m

Backing Material

PVC Film

Thickness

0.3mm

Trade Name

TN15

Country of Origin

France