E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Pepperl + Fuchs Barrel-Style Proximity Sensor, M18 x 1, 20 mm Detection, PNP Output, 20 → 30 V dc, IP67

RS Stock No.: 610-5842Brand: Pepperl + FuchsManufacturers Part No.: 3RG6422-3BB00
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Body Style

Barrel

Thread Size

M18 x 1

Output Type

PNP

Detection Range

20 mm

Terminal Type

4-Pin M12 Connector

IP Rating

IP67

Supply Voltage

20 → 30 V dc

Length

63mm

Switching Frequency

10 Hz

Maximum dc Voltage

30V

Switching Current

150 mA

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Barrel-Style Proximity Sensor, M18 x 1, 20 mm Detection, PNP Output, 20 → 30 V dc, IP67

P.O.A.

Pepperl + Fuchs Barrel-Style Proximity Sensor, M18 x 1, 20 mm Detection, PNP Output, 20 → 30 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Style

Barrel

Thread Size

M18 x 1

Output Type

PNP

Detection Range

20 mm

Terminal Type

4-Pin M12 Connector

IP Rating

IP67

Supply Voltage

20 → 30 V dc

Length

63mm

Switching Frequency

10 Hz

Maximum dc Voltage

30V

Switching Current

150 mA

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C