Technical Document
Specifications
Brand
Pepperl + FuchsDetection Type
Retroreflective
Detection Range
2 m
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
200 mA
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
You may be interested in

Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 5 m Detection RangeBrand: Pepperl + Fuchs
€ 155.78Each (Exc. Vat)
Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 0 → 2 m Detection RangeBrand: Pepperl + Fuchs
€ 172.32Each (Exc. Vat)
P.O.A.
Pepperl + Fuchs Retroreflective Photoelectric Sensor, 2 m Detection Range
1
P.O.A.
Pepperl + Fuchs Retroreflective Photoelectric Sensor, 2 m Detection Range
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in

Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 5 m Detection RangeBrand: Pepperl + Fuchs
€ 155.78Each (Exc. Vat)
Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 0 → 2 m Detection RangeBrand: Pepperl + Fuchs
€ 172.32Each (Exc. Vat)
Technical Document
Specifications
Brand
Pepperl + FuchsDetection Type
Retroreflective
Detection Range
2 m
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
200 mA
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
You may be interested in

Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 5 m Detection RangeBrand: Pepperl + Fuchs
€ 155.78Each (Exc. Vat)
Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 0 → 2 m Detection RangeBrand: Pepperl + Fuchs
€ 172.32Each (Exc. Vat)